This is a single linear voltage regulator with an output voltage of 2V and a maximum output current of 150mA. It operates within a temperature range of -30°C to 85°C and is designed for surface mount applications. The device contains lead and is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |