The Panasonic AN80L22RMS is a single linear voltage regulator with a minimum current limit of 180mA and an output voltage of 2.2V. It operates over a temperature range of -30°C to 85°C and is available in a surface mount package. The device is not RoHS compliant, but it is lead-free. It is suitable for use in applications requiring a stable voltage output.
Panasonic AN80L22RMS technical specifications.
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.2V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.