The Panasonic AN80L29RMSTX is a single linear voltage regulator with a minimum current limit of 180mA and an output voltage of 2.9V. It operates within a temperature range of -30°C to 85°C and is available in a surface mount package. This device is suitable for use in applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN80L29RMSTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN80L29RMSTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.