The Panasonic AN80L30RMSTX is a single linear voltage regulator with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It has a maximum output current of 150mA and a minimum current limit of 180mA. The regulator is designed for surface mount applications and is packaged in quantities of 3000 units per reel. The device contains lead and is suitable for use in applications where a 3V output voltage is required.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |