The Panasonic AN80L35RMS is a single-channel linear voltage regulator with a maximum output current of 150mA and an output voltage of 3.5V. It operates within a temperature range of -30°C to 85°C and is packaged in bulk. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a minimum current limit of 180mA and is designed for surface mount applications.
Sign in to ask questions about the Panasonic AN80L35RMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN80L35RMS technical specifications.
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN80L35RMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.