The Panasonic AN80L35RMSTX is a single linear voltage regulator with an output current of 150mA and an operating temperature range of -30°C to 85°C. It is designed for surface mount applications and features a lead-free construction. The device has a minimum current limit of 180mA and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN80L35RMSTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN80L35RMSTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.