This linear voltage regulator from Panasonic features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum output current of 150mA and a maximum output voltage of 4.9V. The device is mounted using surface mount technology and contains lead, making it a lead-free component. It is available in a tape and reel packaging format with a quantity of 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN80L49RMSTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 4.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN80L49RMSTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.