The AN80L51RMSTX is a single-channel linear voltage regulator from Panasonic with a maximum output current of 150mA and an output voltage of 5.1V. It is designed for surface mount applications and operates within a temperature range of -30°C to 85°C. The device contains lead and is available in quantities of 3000 per reel. It is suitable for use in various electronic circuits requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN80L51RMSTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN80L51RMSTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.