
The Panasonic AN80L52RMS is a single-channel linear voltage regulator with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It features a minimum current limit of 180mA and an output current of 150mA. The regulator is packaged in a MINI-5D package and is available in bulk quantities. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN80L52RMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN80L52RMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
