IC REG LINEAR 2.7V 500MA SP5SUA
Checking distributor stock and pricing after the page loads.
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Min Current Limit | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS | Compliant |