The Panasonic AN80P18RSP is a linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 1A. It operates over a wide input voltage range of 2.3V to 14V and has a low dropout voltage of 1V. The device is packaged in a TO-252 package and is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Panasonic AN80P18RSP technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 14.4 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.036 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN80P18RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.