The Panasonic AN8122K is a dual analog-to-digital converter IC with a 5V supply voltage and commercial temperature grade. It features 28 pins and a proprietary conversion method. The IC operates within a temperature range of -20 to 70 degrees Celsius. The AN8122K is packaged in a SDIP-28 package with dimensions of 10.16mm in width and 26.7mm in length.
Sign in to ask questions about the Panasonic AN8122K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8122K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8122K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.