The AN8235S is a commercial temperature motor driver IC from Panasonic, featuring 16 terminals and a dual terminal position. It operates within a temperature range of -20°C to 70°C and has a nominal supply voltage of 5V. The IC is packaged in a 16-pin SOP package, measuring 4.2mm in width and 10.1mm in length. It is designed for commercial temperature applications and has a single function.
Sign in to ask questions about the Panasonic AN8235S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8235S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.2 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8235S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.