The AN8735NSB is a 26-pin HSSOP dual motor driver IC from Panasonic, operating within a temperature range of -30 to 85°C. It is designed to function with a supply voltage between 3.5 and 14 volts. The IC features a dual terminal position and is available in a 5.5mm wide, 12.63mm long package. It is a single-function device with a JEDEC package code of R-PDSO-G26 and a pin count of 30/24.
Sign in to ask questions about the Panasonic AN8735NSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8735NSB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 26 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G26 |
| Width | 5.5 |
| Length | 12.63 |
| Pin Count | 30/24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | CD MOTOR DRIVER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8735NSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.