The Panasonic AN8783SB is a 28-pin dual motor driver IC with a supply voltage range of 6.4V to 14V and an operating temperature range of -30°C to 85°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G28. The IC has a width of 8.3mm and a length of 18.4mm, and it is available in a HSSOP, SOP42, .4, 32 package type. This device is suitable for use in power management and motor driver applications.
Sign in to ask questions about the Panasonic AN8783SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8783SB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.3 |
| Length | 18.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 6.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8783SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.