The Panasonic AN8806SB is a 36-pin SSOP READ WRITE AMPLIFIER CIRCUIT IC with a maximum operating temperature of 85C and a minimum operating temperature of -30C. It has a supply voltage range of 3.4V to 5.5V and is designed for use in interface applications. The IC has a single channel and a temperature grade of OTHER. It is packaged in a 36-pin SSOP package and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Panasonic AN8806SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8806SB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15.2 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8806SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.