The Panasonic AN8814SB is a CD motor driver with a supply voltage range of 4V to 14V and a nominal supply voltage of 5V. It has 42/28 pins and operates over a temperature range of -30°C to 85°C. The device is packaged in a 8.3mm wide, 18.4mm long HSSOP package.
Sign in to ask questions about the Panasonic AN8814SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8814SB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 8.3 |
| Length | 18.4 |
| Pin Count | 42/28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 14 |
| Interface IC Type | CD MOTOR DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8814SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.