The Panasonic AN8953NFA is a commercial extended temperature specialized IC in a 56-pin quad flat package. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has 56 terminals and is designed for quad terminal position. The package dimensions are 10mm in width and 10mm in length, with a pin count of 56. It is a single-function device with a temperature grade of commercial extended.
Panasonic AN8953NFA technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 10 |
| Length | 10 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8953NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.