
Checking distributor stock and pricing after the page loads.
Panasonic AN90B00 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIL |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 21.6 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 3.68 |
| Mounting | Through Hole |
| Cage Code | 61058 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |