
Trans Digital BJT NPN 24V 25mA 16-Pin Panaflat
Checking distributor stock and pricing after the page loads.
Panasonic AN90B00S technical specifications.
| Package Family Name | Panaflat |
| Package/Case | Panaflat |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Array 7 |
| Maximum Collector-Emitter Voltage | 24V |
| Maximum Continuous DC Collector Current | 25mA |
| Maximum Power Dissipation | 380mW |
| Maximum Base Emitter Saturation Voltage | 1@1mA@10mAV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@1mA|0.4@1mA@10mAV |
| Minimum DC Current Gain | 50@1mA@3V|50@10mA@3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | 61058 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |