Photoelectric Sensor Fiber Optic Light ON/Dark ON 0.25m
Checking distributor stock and pricing after the page loads.
| Type | Fiber Optic |
| Maximum Sensing Distance | 0.25m |
| Shock Rating | 20G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |