Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
ANR12501
Datasheet
Panasonic
ANR12501
End of Life
SENSOR OPTICAL 10MM MOD W/CONN
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
SENSOR OPTICAL 10MM MOD W/CONN
Mounting
Chassis Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
50°C
Min Operating Temperature
0°C
Mount
Chassis Mount
Output Configuration
Analog
Ratings
IP67
Series
LM10
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account