
General purpose electromechanical relay featuring Single Pole Single Throw (SPST) momentary contact configuration. Coil operates at 3VDC with a 0.037A current draw and 110mW power consumption. Contact rating supports up to 5A at 110VDC, suitable for AC/DC output. Through-hole, straight mount termination with solder connections. Operating temperature range spans from -40°C to 90°C.
Sign in to ask questions about the Panasonic APAN3103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APAN3103 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic APAN3103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.