
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. Designed for momentary operation, it utilizes a DC input coil with a 5VDC voltage rating and 0.022A current draw, consuming 110mW. The contacts are rated for 5A and 110VDC, supporting both AC and DC output. This through-hole, straight-mount component offers solder termination and operates within a temperature range of -40°C to 90°C.
Sign in to ask questions about the Panasonic APAN3105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APAN3105 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic APAN3105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.