The Panasonic APAN3106 is a 4-pin through hole SPST-NO electromechanical relay with a non-latching relay construction. It operates within a temperature range of -40°C to 90°C and can handle a maximum switching power of 150W or 1.25kVA. The relay has a maximum switching current of 5A and a maximum switching voltage of 110VDC. It features a PC pin termination style and a contact form of 1 Form A.
Panasonic APAN3106 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 18.3mA |
| Coil Resistance | 327Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.