
General purpose electromechanical relay designed for PCB mounting. Features a single pole, single throw (SPST) contact configuration with a 5A current rating. Operates on a 12V coil voltage and offers a wide operating temperature range from -40°C to 90°C. Termination is via solder pins for secure connection.
Sign in to ask questions about the Panasonic APAN3112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APAN3112 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic APAN3112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.