The APAN3118 is a SPST-NO electromechanical relay with a 4-pin PC pin termination style and through hole mounting. It has a non-latching relay construction and operates at a minimum of -40°C and a maximum of 90°C. The relay has a maximum switching power of 150W and a maximum switching current of 5A. It is designed for use with a 18VDC coil voltage and has a minimum dropout voltage of 0.9VDC.
Panasonic APAN3118 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 18V |
| Coil Current | 6.1mA |
| Coil Resistance | 2.945KOhm |
| Maximum Pick-Up Voltage | 13.5VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.