
SPST-NO Power Relay with a 4.5VDC coil voltage and 38mA coil current, consuming 170mW. Features a 6A contact current rating with Silver, Tin contacts and a 250VAC maximum voltage rating. Through-hole mounting with PC pin termination. Operates within a -40°C to 85°C temperature range, offering 8ms operate and 4ms release times.
Sign in to ask questions about the Panasonic APE1004H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APE1004H technical specifications.
| Package/Case | SIP |
| Coil Current | 38mA |
| Coil Power | 170mW |
| Coil Resistance | 119R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | APE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APE1004H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
