
SPST-NO power relay featuring a 4.5VDC coil with 38mA coil current and 170mW power consumption. Rated for 6A contact current at 250VAC max voltage, it utilizes silver, tin contact material. This general-purpose relay offers through-hole mounting with PC pin termination, an operate time of 8ms, and a release time of 4ms. Operating within a -40°C to 85°C temperature range, it measures 28x5x15mm and is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic APE1014H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APE1014H technical specifications.
| Coil Current | 38mA |
| Coil Power | 170mW |
| Coil Resistance | 119R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Tin |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | APE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APE1014H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
