
SPDT power relay with a 12VDC coil voltage and 6A contact current rating. Features silver, tin contact material, 250VAC voltage rating, and 847 Ohm coil resistance. This general-purpose, non-latching relay offers 8ms operate time and 4ms release time, operating within a -40°C to 85°C temperature range. Mounts via through-hole termination with PC pins, packaged in an ammo pack.
Sign in to ask questions about the Panasonic APE30012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APE30012 technical specifications.
| Package/Case | SIP |
| Coil Current | 14mA |
| Coil Resistance | 847R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Tin |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Ammo Pack |
| Power Consumption | 170mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | APE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APE30012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
