
SPDT power relay with a 24VDC coil voltage, 7mA coil current, and 170mW coil power. Features a 6A contact current rating with Silver, Tin contact material and a 250VAC maximum voltage rating. This through-hole mounted relay offers an 8ms operate time and 4ms release time, operating within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic APE30024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APE30024 technical specifications.
| Package/Case | SIP |
| Coil Current | 7mA |
| Coil Power | 170mW |
| Coil Resistance | 3.388kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Tin |
| Depth | 5mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | APE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APE30024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
