
This 12V 6A SPDT general purpose relay features a non-latching coil with a resistance of 847 ohms and a power consumption of 170 milliwatts. It has a contact material of silver and a maximum operating temperature range of -40°C to 85°C. The relay is lead free and RoHS compliant, and it is packaged in a rail or tube format with 20 units per package.
Sign in to ask questions about the Panasonic APE30112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APE30112 technical specifications.
| Coil Current | 14mA |
| Coil Power | 170mW |
| Coil Resistance | 847R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | APE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APE30112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
