
SPDT through-hole power relay with an 18VDC coil voltage, 9mA coil current, and 170mW coil power. Features a 6A contact current rating with Tin, Silver, and Gold contact material. Operates within a temperature range of -40°C to 85°C, offering a 250V AC maximum voltage rating. Includes 8ms operate time and 4ms release time.
Sign in to ask questions about the Panasonic APE30118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APE30118 technical specifications.
| Package/Case | SIP |
| Coil Current | 9mA |
| Coil Power | 170mW |
| Coil Resistance | 1.906kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | APE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APE30118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
