
SPDT power relay with a 24VDC coil voltage and 6A contact current rating. Features include a 250VAC maximum voltage rating, Silver/Tin/Gold contact material, and through-hole mounting with PC pin termination. Operates within a -40°C to 85°C temperature range, offering 8ms operate time and 4ms release time. This general-purpose relay is RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic APE30124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APE30124 technical specifications.
| Package/Case | SIP |
| Coil Current | 7mA |
| Coil Resistance | 3.388kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Ammo Pack |
| Power Consumption | 170mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | APE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APE30124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
