
This Panasonic relay features a non-latching construction and a 4-pin SPST-NO contact arrangement. It has a 5VDC coil voltage and a maximum switching current of 6A. The relay can handle a maximum switching power of 1.5kVA and has a maximum AC switching voltage of 250V. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting.
Panasonic APF10205 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 15 |
| Product Weight (g) | 5 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 34mA |
| Coil Resistance | 147Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 1.5kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic APF10205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.