
This Panasonic relay is a single-pole, single-throw normally-open (SPST-NO) type with a 4-pin PC pin termination style. It measures 28mm in length, 5mm in depth, and 15mm in height, and weighs 5 grams. The relay operates within a temperature range of -40 to 85°C. It features a non-latching relay construction and has a maximum switching power of 1.5kVA.
Sign in to ask questions about the Panasonic APF10218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APF10218 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 15 |
| Product Weight (g) | 5 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 18V |
| Coil Current | 9.4mA |
| Coil Resistance | 1.906KOhm |
| Maximum Pick-Up Voltage | 12.6VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 1.5kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic APF10218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.