
This Panasonic electromechanical relay features a 4-pin SPST-NO contact arrangement with a maximum pick-up voltage of 42VDC and a minimum dropout voltage of 3VDC. The relay has a maximum switching current of 6A and a maximum switching power of 1.5kVA. It operates within a temperature range of -40 to 85C and is available in a through-hole package.
Sign in to ask questions about the Panasonic APF10360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APF10360 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 15 |
| Product Weight (g) | 5 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 60V |
| Coil Current | 2.9mA |
| Coil Resistance | 20.57KOhm |
| Maximum Pick-Up Voltage | 42VDC |
| Minimum Dropout Voltage | 3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 1.5kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic APF10360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.