
The APF30248 is a 5-pin SPDT electromechanical relay with a contact arrangement of 1 Form C. It has a maximum pick-up voltage of 33.6VDC and a minimum dropout voltage of 2.4VDC. The relay has a maximum switching current of 6A and a maximum switching power of 1.5kVA. It operates within a temperature range of -40°C to 85°C and has a relay construction of non-latching. The relay is mounted through a hole and has a product length, depth, and height of 28mm, 5mm, and 15mm respectively.
Sign in to ask questions about the Panasonic APF30248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APF30248 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 15 |
| Product Weight (g) | 5 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 4.5mA |
| Coil Resistance | 10.618KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 1.5kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic APF30248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.