
This Panasonic APF3034H relay is a 5-pin, single-pole, double-throw (SPDT) electromechanical relay with a through-hole mounting style. It measures 28mm in length, 5mm in depth, and 15mm in height, weighing 5 grams. The relay has a coil voltage of 4.5V and a coil current of 37.8mA. It can switch up to 1.5kVA with a maximum switching voltage of 250VAC and a maximum switching current of 6A. The relay operates within a temperature range of -40°C to 85°C and has a non-latching relay construction.
Sign in to ask questions about the Panasonic APF3034H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APF3034H technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 15 |
| Product Weight (g) | 5 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 37.8mA |
| Coil Resistance | 119Ohm |
| Maximum Pick-Up Voltage | 3.15VDC |
| Minimum Dropout Voltage | 0.225VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 1.5kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic APF3034H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.