Sign in to ask questions about the Panasonic APV2111VW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APV2111VW technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APV2111VW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.