
Surface mount optoelectronic device featuring a single DC input channel. Delivers 8µA output current per channel with a maximum output voltage of 8.2V. Operates within a temperature range of -40°C to 85°C. Packaged in SSOP-4 format, supplied on tape and reel in quantities of 3500. Lead-free and RoHS compliant for environmental responsibility.
Sign in to ask questions about the Panasonic APV2111VY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APV2111VY technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8uA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APV2111VY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
