
Surface mount optoelectronic device in SOP package, featuring 1 channel and 1 element. Operates with DC input current up to 50mA, providing isolation voltage of 2.5kV. Offers a maximum output voltage of 8.2V and a power dissipation of 75mW. RoHS compliant with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic APV2121S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.2V |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 8uA |
| Output Current per Channel | 8uA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RMS Current (Irms) | 8uA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APV2121S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
