Panasonic AQ1AD2-3/28VDC technical specifications.
| Package/Case | SIP |
| Control Voltage | 28V |
| Height | 25mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 33mm |
| Load Current | 1A |
| Max Output Current | 1A |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Output Voltage | 200V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ1AD2-3/28VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.