
The AQ2A1-C2-T5VDC is a solid state relay from Panasonic with a maximum output voltage of 125V and a maximum output current of 2A. It features a SPST throw configuration and is available in a SIL package with a through hole mount. The relay is compliant with RoHS regulations and is packaged in bulk quantities of 20 units. It has a package size of 1.772 x 0.945 inches with a height of 0.354 inches.
Panasonic AQ2A1-C2-T5VDC technical specifications.
| Package/Case | SIL |
| Height | 24mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 125V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2A1-C2-T5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.