
The AQ2A1-C2-ZT24VDC is a 24V DC relay from Panasonic with a SIL package and through hole mount. It has a load current of 2A and a maximum output voltage of 125V. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQ2A1-C2-ZT24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQ2A1-C2-ZT24VDC technical specifications.
| Package/Case | SIL |
| Control Voltage | 24V |
| Height | 24mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 125V |
| Mount | Through Hole |
| Output Voltage | 125V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2A1-C2-ZT24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
