
Solid State Relay with 5V DC control voltage, capable of switching up to 2A at 250V AC. This SIP package relay features a 4-pin slim design, through-hole mounting, and PC pin termination. It offers 3kV isolation voltage and operates within a temperature range of -30°C to 80°C. RoHS compliant and lead-free, this SPST relay is suitable for AC and DC output applications.
Panasonic AQ2A2-C1-T5VDC technical specifications.
| Package/Case | SIP |
| Control Voltage | 5V |
| Height | 24mm |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 45mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 75V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Output Current | 2A |
| Output Voltage | 250V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AQ8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2A2-C1-T5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.