
The AQ2A2-C2-ZT24VDC is a solid state relay from Panasonic with a maximum output voltage of 250V and a maximum output current of 2A. It has a SPST throw configuration and is available in a SIL package with a lead-free termination. The relay is designed for through-hole mounting and is packaged in bulk quantities of 20. It is compliant with RoHS regulations and has a operating temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Panasonic AQ2A2-C2-ZT24VDC technical specifications.
| Package/Case | SIL |
| Height | 24mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
