Panasonic AQ2A2-J-ZP3/28VDC technical specifications.
| Package/Case | Module |
| Height | 11mm |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 33mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AQ1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2A2-J-ZP3/28VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
