
Solid State Relay featuring 28V DC control voltage and 2A load current. This SPST relay offers a 60V DC output voltage rating and 2A maximum output current. With 3kV isolation voltage and a 4-pin SIL package, it is designed for through-hole mounting with PC pin termination. Operating across a -30°C to 80°C temperature range, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQ2AD1-3/28VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQ2AD1-3/28VDC technical specifications.
| Package/Case | SIP |
| Control Voltage | 28V |
| Height | 25mm |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 33mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 2A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AQ1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2AD1-3/28VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.