Solid State Relay 26.4V DC-IN 3A 250V AC-OUT 4-Pin Slim
Panasonic AQ3A2-C1-ZT24VDC technical specifications.
| Maximum Input Voltage | 26.4V |
| I/O Isolation Voltage | 3000V |
| Maximum Output Voltage | 250V |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | Slim |
| Package Family Name | Slim |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.